Part Details for RPGW35K4530DB by Kamaya Inc
Overview of RPGW35K4530DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW35K4530DB
RPGW35K4530DB CAD Models
RPGW35K4530DB Part Data Attributes
|
RPGW35K4530DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW35K4530DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPGW35K4530DB
This table gives cross-reference parts and alternative options found for RPGW35K4530DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW35K4530DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS25D4530TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPGW35K4530DB vs NRCPS25D4530TRQYF |
RBX35K4530DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K4530DB vs RBX35K4530DB |
RMCH35K4530DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K4530DB vs RMCH35K4530DB |
RPC1210DT453R-HP | Fixed Resistor, Thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPGW35K4530DB vs RPC1210DT453R-HP |
PWR14D4530TEQ | Fixed Resistor, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPGW35K4530DB vs PWR14D4530TEQ |
CPW40-4530-DL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RPGW35K4530DB vs CPW40-4530-DL |
NRCPH25D4530TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPGW35K4530DB vs NRCPH25D4530TRQYF |
ACTG001210-453RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPGW35K4530DB vs ACTG001210-453RDTP |
RPCH35K4530DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K4530DB vs RPCH35K4530DB |