Part Details for RPGW35K1240DB by Kamaya Inc
Overview of RPGW35K1240DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW35K1240DB
RPGW35K1240DB CAD Models
RPGW35K1240DB Part Data Attributes
|
RPGW35K1240DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW35K1240DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPGW35K1240DB
This table gives cross-reference parts and alternative options found for RPGW35K1240DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW35K1240DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH35K1240DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K1240DB vs RMCH35K1240DTE |
RBX35K1240DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K1240DB vs RBX35K1240DTE |
ACTG001210-124RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPGW35K1240DB vs ACTG001210-124RDTP |
RPC1210DT124R-HP | Fixed Resistor, Thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPGW35K1240DB vs RPC1210DT124R-HP |
RBX35K1240DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K1240DB vs RBX35K1240DB |
PWR14D1240TEQ | Fixed Resistor, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPGW35K1240DB vs PWR14D1240TEQ |
RPCH35K1240DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPGW35K1240DB vs RPCH35K1240DB |
NRCPS25D1240TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPGW35K1240DB vs NRCPS25D1240TRQYF |
NRCPH25D1240TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 124ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPGW35K1240DB vs NRCPH25D1240TRQYF |