Part Details for RPGW16K4641DB by Kamaya Inc
Overview of RPGW16K4641DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW16K4641DB
RPGW16K4641DB CAD Models
RPGW16K4641DB Part Data Attributes
|
RPGW16K4641DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW16K4641DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPGW16K4641DB
This table gives cross-reference parts and alternative options found for RPGW16K4641DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16K4641DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP4641D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K4641DB vs SG73P1JTTP4641D |
NRCPH06D4641TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPGW16K4641DB vs NRCPH06D4641TRQYF |
RMCH16K4641DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K4641DB vs RMCH16K4641DB |
SG73P1JTTD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K4641DB vs SG73P1JTTD4641D |
SG73P1JRTTD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K4641DB vs SG73P1JRTTD4641D |
SG73P1JRTTP4641D | Fixed Resistor, 0.2W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K4641DB vs SG73P1JRTTP4641D |
RMCH16K4641DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K4641DB vs RMCH16K4641DTP |
SG73S1JRTTD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K4641DB vs SG73S1JRTTD4641D |
ERJUP3D4641V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16K4641DB vs ERJUP3D4641V |
SG73S1JTTD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4640ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K4641DB vs SG73S1JTTD4641D |