Part Details for RPGW16K2150FB by Kamaya Inc
Overview of RPGW16K2150FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW16K2150FB
RPGW16K2150FB CAD Models
RPGW16K2150FB Part Data Attributes
|
RPGW16K2150FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW16K2150FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPGW16K2150FB
This table gives cross-reference parts and alternative options found for RPGW16K2150FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16K2150FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06F2150TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPGW16K2150FB vs NRCPH06F2150TRQYF |
SG73P1JRTTD2150F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K2150FB vs SG73P1JRTTD2150F |
SG73P1JTTP2150F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K2150FB vs SG73P1JTTP2150F |
SG73P1JRTTP2150F | Fixed Resistor, 0.2W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K2150FB vs SG73P1JRTTP2150F |
SG73S1JTTD2150F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K2150FB vs SG73S1JTTD2150F |
RMCH16K2150FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K2150FB vs RMCH16K2150FTP |
SG73S1JRTTD2150F | Fixed Resistor, 0.2W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K2150FB vs SG73S1JRTTD2150F |
ERJUP3F2150V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16K2150FB vs ERJUP3F2150V |
SG73S1JRTTP2150F | Fixed Resistor, 0.2W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K2150FB vs SG73S1JRTTP2150F |
ERJPA3F2150V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16K2150FB vs ERJPA3F2150V |