There are no models available for this part yet.
Overview of RPGW16K200DB by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for RPGW16K200DB by Kamaya Inc
Part Data Attributes for RPGW16K200DB by Kamaya Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RPGW16K200DB
This table gives cross-reference parts and alternative options found for RPGW16K200DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16K200DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPGW16K200DB vs SG73P1JTTP20R0D |
SR0603DR-7T20RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPGW16K200DB vs SR0603DR-7T20RL |
SG73S1JTTP20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPGW16K200DB vs SG73S1JTTP20R0D |
RPGW16K20R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K200DB vs RPGW16K20R0DB |
NRCPH06D20R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPGW16K200DB vs NRCPH06D20R0TRQYF |
SG73P1JTTD20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPGW16K200DB vs SG73P1JTTD20R0D |
RBX16K200DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K200DB vs RBX16K200DB |
RPCH16K200DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K200DB vs RPCH16K200DB |
RPCH16K20R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K200DB vs RPCH16K20R0DTP |
RBX16K20R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K200DB vs RBX16K20R0DTP |