Part Details for RPGW16K16R2DB by Kamaya Inc
Overview of RPGW16K16R2DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW16K16R2DB
RPGW16K16R2DB CAD Models
RPGW16K16R2DB Part Data Attributes
|
RPGW16K16R2DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW16K16R2DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPGW16K16R2DB
This table gives cross-reference parts and alternative options found for RPGW16K16R2DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16K16R2DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTP16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K16R2DB vs SG73S1JTTP16R2D |
RBX16K16R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K16R2DB vs RBX16K16R2DB |
SG73S1JTTD16R2D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPGW16K16R2DB vs SG73S1JTTD16R2D |
NRCPS06D16R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPGW16K16R2DB vs NRCPS06D16R2TRQYF |
RPCH16K16R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K16R2DB vs RPCH16K16R2DTP |