Part Details for RPGW16K1000DB by Kamaya Inc
Overview of RPGW16K1000DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW16K1000DB
RPGW16K1000DB CAD Models
RPGW16K1000DB Part Data Attributes
|
RPGW16K1000DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW16K1000DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPGW16K1000DB
This table gives cross-reference parts and alternative options found for RPGW16K1000DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16K1000DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K1000DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K1000DB vs RMCH16K1000DTP |
RBX16K101DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K1000DB vs RBX16K101DB |
RBX16K1000DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K1000DB vs RBX16K1000DB |
SG73S1JTTD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPGW16K1000DB vs SG73S1JTTD1000D |
SR0603DR-7T100RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPGW16K1000DB vs SR0603DR-7T100RL |
SDR03EZPD1000 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPGW16K1000DB vs SDR03EZPD1000 |
SG73S1JTBK1000D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RPGW16K1000DB vs SG73S1JTBK1000D |
RBX16K101DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16K1000DB vs RBX16K101DTP |
ESR03EZPD1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPGW16K1000DB vs ESR03EZPD1000 |
SG73P1JTTD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPGW16K1000DB vs SG73P1JTTD1000D |