RPE5C1H181J2K1A03B
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of RPE5C1H181J2K1A03B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for RPE5C1H181J2K1A03B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPE5C1H181J2K1A03B by Murata Manufacturing Co Ltd

RPE5C1H181J2K1A03B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e2
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
RADIAL
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
2010
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN COPPER
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RPE5C1H181J2K1A03B
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RPE5C1H181J2K1A03B

This table gives cross-reference parts and alternative options found for RPE5C1H181J2K1A03B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE5C1H181J2K1A03B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPE5C1H181J2S2A03A CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Murata Manufacturing Co Ltd RPE5C1H181J2K1A03B vs RPE5C1H181J2S2A03A
RPE5C1H181J2M2A03A CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Murata Manufacturing Co Ltd RPE5C1H181J2K1A03B vs RPE5C1H181J2M2A03A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPE5C1H181J2K1A03B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPE5C1H181J2K1A03B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RPE5C1H181J2K1A03B would you like to use for your alert(s)?
  • Please alert me when RPE5C1H181J2K1A03B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPE5C1H181J2K1A03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPE5C1H181J2K1A03B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPE5C1H181J2K1A03B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPE5C1H181J2K1A03B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPE5C1H181J2K1A03B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: