RPE2C1H220J2S1Z01A
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 0.000022uF, Through Hole Mount, RADIAL LEADED

Overview of RPE2C1H220J2S1Z01A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for RPE2C1H220J2S1Z01A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 30583355
Verical Cap Ceramic 22pF 50V CH 5% Radial 2.5mm 125°C Ammo RoHS: Compliant Min Qty: 569 Package Multiple: 1 Americas - 2786
  • 569 $0.0550
  • 1,000 $0.0526
  • 2,000 $0.0518
$0.0518 / $0.0550 Buy Now
DISTI # C1S521300815720
Chip1Stop Cap Ceramic 22pF 50V CH 5% Radial 2.5mm 125℃ Automotive Ammo RoHS: Compliant pbFree: Yes Container: Cut Tape 2786
  • 25 $0.0476
  • 50 $0.0455
  • 100 $0.0449
  • 200 $0.0441
  • 500 $0.0440
  • 1,000 $0.0421
  • 2,000 $0.0414
$0.0414 / $0.0476 Buy Now

CAD Models for RPE2C1H220J2S1Z01A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPE2C1H220J2S1Z01A by Murata Manufacturing Co Ltd

RPE2C1H220J2S1Z01A
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Style
RADIAL
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
CH
Terminal Pitch
2.5 mm
Want to compare parts?
  1. RPE2C1H220J2S1Z01A
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 0.000022uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPE2C1H220J2S1Z01A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPE2C1H220J2S1Z01A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RPE2C1H220J2S1Z01A would you like to use for your alert(s)?
  • Please alert me when RPE2C1H220J2S1Z01A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPE2C1H220J2S1Z01A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPE2C1H220J2S1Z01A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPE2C1H220J2S1Z01A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPE2C1H220J2S1Z01A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPE2C1H220J2S1Z01A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: