Part Details for RPE132901C0G220J100VA by Murata Manufacturing Co Ltd
Overview of RPE132901C0G220J100VA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE132901C0G220J100VA
RPE132901C0G220J100VA CAD Models
RPE132901C0G220J100VA Part Data Attributes
|
RPE132901C0G220J100VA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE132901C0G220J100VA
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | RPE132 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for RPE132901C0G220J100VA
This table gives cross-reference parts and alternative options found for RPE132901C0G220J100VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE132901C0G220J100VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC04CE0220JHB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132901C0G220J100VA vs MC04CE0220JHB |
MR041A220JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132901C0G220J100VA vs MR041A220JTTTRX |
C315C220J1G5CA7303 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE132901C0G220J100VA vs C315C220J1G5CA7303 |
C316C220J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE132901C0G220J100VA vs C316C220J1G5CA7301 |
MR041A220JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132901C0G220J100VA vs MR041A220JTTTR2 |
B37979N1220J051 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE132901C0G220J100VA vs B37979N1220J051 |
MR041A220JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132901C0G220J100VA vs MR041A220JTATR1 |
C317C220J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE132901C0G220J100VA vs C317C220J1G5CA7301 |
B37979G1220J000 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE132901C0G220J100VA vs B37979G1220J000 |
MR041A220JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE132901C0G220J100VA vs MR041A220JTATR2 |