Part Details for RPE131Z5U473M050VA by Murata Manufacturing Co Ltd
Overview of RPE131Z5U473M050VA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE131Z5U473M050VA
RPE131Z5U473M050VA CAD Models
RPE131Z5U473M050VA Part Data Attributes
|
RPE131Z5U473M050VA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE131Z5U473M050VA
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
JESD-609 Code | e2 | |
Length | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for RPE131Z5U473M050VA
This table gives cross-reference parts and alternative options found for RPE131Z5U473M050VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE131Z5U473M050VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL215E473MAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | RPE131Z5U473M050VA vs SL215E473MAB |
SR595E473MARTR1 | Kyocera AVX Components | $0.1568 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.047uF, 2012 | RPE131Z5U473M050VA vs SR595E473MARTR1 |
SR215E473MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 2012, | RPE131Z5U473M050VA vs SR215E473MARAP1 |
SR225E473MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 2012, | RPE131Z5U473M050VA vs SR225E473MART |
SR215E473MARTR1 | Kyocera AVX Components | $0.1791 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | RPE131Z5U473M050VA vs SR215E473MARTR1 |
SL225E473MAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | RPE131Z5U473M050VA vs SL225E473MAB |
SR595E473MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 2012, | RPE131Z5U473M050VA vs SR595E473MAR |
SR225E473MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | RPE131Z5U473M050VA vs SR225E473MAR |
SR595E473MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 2012, | RPE131Z5U473M050VA vs SR595E473MART |
SL225E473MABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 2012, | RPE131Z5U473M050VA vs SL225E473MABT |