RPE131911X7R272K100VA
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED

Overview of RPE131911X7R272K100VA by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RPE131911X7R272K100VA by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPE131911X7R272K100VA by Murata Manufacturing Co Ltd

RPE131911X7R272K100VA
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e2
Manufacturer Series
RPE131
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Want to compare parts?
  1. RPE131911X7R272K100VA
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RPE131911X7R272K100VA

This table gives cross-reference parts and alternative options found for RPE131911X7R272K100VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE131911X7R272K100VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39014/01-1445TR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc RPE131911X7R272K100VA vs M39014/01-1445TR
VK20BY272KBR CAPACITOR, CERAMIC, 100V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd RPE131911X7R272K100VA vs VK20BY272KBR
C052C272K1R5TA7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RPE131911X7R272K100VA vs C052C272K1R5TA7200
VK21BY272KBRF002 CAPACITOR, CERAMIC, 100V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd RPE131911X7R272K100VA vs VK21BY272KBRF002
VK21BY272KB CAPACITOR, CERAMIC, 100V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd RPE131911X7R272K100VA vs VK21BY272KB
MR041C272KTATR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components RPE131911X7R272K100VA vs MR041C272KTATR2
VK30BY272KB CAPACITOR, CERAMIC, 100V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd RPE131911X7R272K100VA vs VK30BY272KB
MR041C272KTATRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components RPE131911X7R272K100VA vs MR041C272KTATRX
RPE122906X7R272K100V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd RPE131911X7R272K100VA vs RPE122906X7R272K100V
RPE131X7R272K100VA Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd RPE131911X7R272K100VA vs RPE131X7R272K100VA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPE131911X7R272K100VA by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPE131911X7R272K100VA by Murata Manufacturing Co Ltd

  • Please alert me when RPE131911X7R272K100VA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPE131911X7R272K100VA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPE131911X7R272K100VA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPE131911X7R272K100VA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPE131911X7R272K100VA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPE131911X7R272K100VA by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: