RPE122Z5U152M200V
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED

Overview of RPE122Z5U152M200V by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for RPE122Z5U152M200V by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPE122Z5U152M200V by Murata Manufacturing Co Ltd

RPE122Z5U152M200V
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e2
Manufacturer Series
RPE122
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Want to compare parts?
  1. RPE122Z5U152M200V
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RPE122Z5U152M200V

This table gives cross-reference parts and alternative options found for RPE122Z5U152M200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE122Z5U152M200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPE121Z5U152M200V Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd RPE122Z5U152M200V vs RPE121Z5U152M200V
C321C152M2U5CA CAPACITOR, CERAMIC, MULTILAYER, 200V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation RPE122Z5U152M200V vs C321C152M2U5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPE122Z5U152M200V by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPE122Z5U152M200V by Murata Manufacturing Co Ltd

  • Please alert me when RPE122Z5U152M200V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPE122Z5U152M200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPE122Z5U152M200V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPE122Z5U152M200V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPE122Z5U152M200V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPE122Z5U152M200V by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: