Part Details for RPE122X7R272K200V by Murata Manufacturing Co Ltd
Overview of RPE122X7R272K200V by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE122X7R272K200V
RPE122X7R272K200V CAD Models
RPE122X7R272K200V Part Data Attributes
|
RPE122X7R272K200V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE122X7R272K200V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE122 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE122X7R272K200V
This table gives cross-reference parts and alternative options found for RPE122X7R272K200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE122X7R272K200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T272K2X5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE122X7R272K200V vs C066T272K2X5CAV |
VK21BY272KC | CAPACITOR, CERAMIC, 200V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | RPE122X7R272K200V vs VK21BY272KC |
C066K272K2X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE122X7R272K200V vs C066K272K2X5CRV |
C062C272K2R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE122X7R272K200V vs C062C272K2R5CA7200 |
VK21BY272KCR | CAPACITOR, CERAMIC, 200V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | RPE122X7R272K200V vs VK21BY272KCR |
MR042C272KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE122X7R272K200V vs MR042C272KTATR2 |
C066K272K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE122X7R272K200V vs C066K272K2X5CSV |
MR042C272KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE122X7R272K200V vs MR042C272KTTTR1 |
VK20BY272KCCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | RPE122X7R272K200V vs VK20BY272KCCECC |
M39014/02-1288TR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RPE122X7R272K200V vs M39014/02-1288TR |