Part Details for RPE03WR750GB by Fenghua (HK) Electronics Ltd
Overview of RPE03WR750GB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE03WR750GB
RPE03WR750GB CAD Models
RPE03WR750GB Part Data Attributes
|
RPE03WR750GB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE03WR750GB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RPE03WR750GB
This table gives cross-reference parts and alternative options found for RPE03WR750GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE03WR750GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE03MR75GB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03MR75GB |
RPE03WR75GB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR75GB |
RPE03MR75GC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03MR75GC |
RPE03WR750GT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR750GT |
RPE03WR75GTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR75GTG |
RPE03WR75GBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR75GBG |
RPE03WR75GBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR75GBL |
RPE03WR75GCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR75GCL |
RPE03WR750GTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR750GTL |
RPE03WR750GBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RPE03WR750GB vs RPE03WR750GBG |