RPCH35K750JB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RPCH35K750JB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RPCH35K750JB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPCH35K750JB by Kamaya Inc

RPCH35K750JB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RPCH35K750JB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RPCH35K750JB

This table gives cross-reference parts and alternative options found for RPCH35K750JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH35K750JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPW40-750-JY Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ASJ Holdings Limited RPCH35K750JB vs CPW40-750-JY
HP0707J0750T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RPCH35K750JB vs HP0707J0750T5E
RBX35K750JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPCH35K750JB vs RBX35K750JTE
RBX35K750JB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPCH35K750JB vs RBX35K750JB
PWR14J75R0TEQ Fixed Resistor, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RPCH35K750JB vs PWR14J75R0TEQ
RMCH35K750JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPCH35K750JB vs RMCH35K750JTE
HP0734J0750T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RPCH35K750JB vs HP0734J0750T5E
RPCH35K750JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPCH35K750JB vs RPCH35K750JTE
ACTH001210-75R0JTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp RPCH35K750JB vs ACTH001210-75R0JTP
AS0707J0750T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RPCH35K750JB vs AS0707J0750T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPCH35K750JB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPCH35K750JB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RPCH35K750JB would you like to use for your alert(s)?
  • Please alert me when RPCH35K750JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPCH35K750JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPCH35K750JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPCH35K750JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPCH35K750JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPCH35K750JB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: