Part Details for RPCH35K6810FTE by Kamaya Inc
Overview of RPCH35K6810FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH35K6810FTE
RPCH35K6810FTE CAD Models
RPCH35K6810FTE Part Data Attributes
|
RPCH35K6810FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH35K6810FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPCH35K6810FTE
This table gives cross-reference parts and alternative options found for RPCH35K6810FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH35K6810FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTH001210-6810FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPCH35K6810FTE vs ACTH001210-6810FTP |
RPGW35K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K6810FTE vs RPGW35K6810FB |
RBX35K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K6810FTE vs RBX35K6810FB |
RMCH35K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K6810FTE vs RMCH35K6810FB |
ACTG001210-681RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPCH35K6810FTE vs ACTG001210-681RFTP |
PWR14F6810TEQ | Fixed Resistor, 0.75W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPCH35K6810FTE vs PWR14F6810TEQ |