Part Details for RPCH35K5763FTE by Kamaya Inc
Overview of RPCH35K5763FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH35K5763FTE
RPCH35K5763FTE CAD Models
RPCH35K5763FTE Part Data Attributes
|
RPCH35K5763FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH35K5763FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPCH35K5763FTE
This table gives cross-reference parts and alternative options found for RPCH35K5763FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH35K5763FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW40-5763-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RPCH35K5763FTE vs CPW40-5763-FL |
PWR13FTEQ5763 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPCH35K5763FTE vs PWR13FTEQ5763 |
RBX35K5763FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K5763FTE vs RBX35K5763FTE |
RPC1210FT576K-HP | Fixed Resistor, Thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPCH35K5763FTE vs RPC1210FT576K-HP |
CR-10FHD--576K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPCH35K5763FTE vs CR-10FHD--576K |
RMCH35K5763FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K5763FTE vs RMCH35K5763FTE |
RMCH35K5763FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K5763FTE vs RMCH35K5763FB |
HPCR1210-W-5763FT | Fixed Resistor, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RPCH35K5763FTE vs HPCR1210-W-5763FT |
RBX35K5763FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K5763FTE vs RBX35K5763FB |
NRCPH25F5763TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPCH35K5763FTE vs NRCPH25F5763TRQYF |