Part Details for RPCH35K4321DTE by Kamaya Inc
Overview of RPCH35K4321DTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH35K4321DTE
RPCH35K4321DTE CAD Models
RPCH35K4321DTE Part Data Attributes
|
RPCH35K4321DTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH35K4321DTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RPCH35K4321DTE
This table gives cross-reference parts and alternative options found for RPCH35K4321DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH35K4321DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210-HP1004K320.5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RPCH35K4321DTE vs CRCW1210-HP1004K320.5%ET5E3 |
RPGW35K4321DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K4321DTE vs RPGW35K4321DB |
RBX35K4321DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K4321DTE vs RBX35K4321DB |
PWR14D4321TEQ | Fixed Resistor, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPCH35K4321DTE vs PWR14D4321TEQ |
RMCH35K4321DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K4321DTE vs RMCH35K4321DTE |
RPCH35K4321DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K4321DTE vs RPCH35K4321DB |
RMCH35K4321DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K4321DTE vs RMCH35K4321DB |