Part Details for RPCH35K4021FB by Kamaya Inc
Overview of RPCH35K4021FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH35K4021FB
RPCH35K4021FB CAD Models
RPCH35K4021FB Part Data Attributes
|
RPCH35K4021FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH35K4021FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPCH35K4021FB
This table gives cross-reference parts and alternative options found for RPCH35K4021FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH35K4021FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW1210-HP1004K021%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RPCH35K4021FB vs CRCW1210-HP1004K021%ET5E3 |
RMCH35K4021FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPCH35K4021FB vs RMCH35K4021FB |
HPCR1210-W-4021FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.75W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPCH35K4021FB vs HPCR1210-W-4021FT |
NRCPS25F4021TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPCH35K4021FB vs NRCPS25F4021TRQYF |
RMCS1210FT4K02-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPCH35K4021FB vs RMCS1210FT4K02-HP |
HP0734F4021TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RPCH35K4021FB vs HP0734F4021TEE |
PWR14F4021TEQ | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.75W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPCH35K4021FB vs PWR14F4021TEQ |
RPCH35K4021FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPCH35K4021FB vs RPCH35K4021FTE |
RBX35K4021FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPCH35K4021FB vs RBX35K4021FB |
PS0707F4021T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4020ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RPCH35K4021FB vs PS0707F4021T5E |