Part Details for RPCH35K181FB by Kamaya Inc
Overview of RPCH35K181FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH35K181FB
RPCH35K181FB CAD Models
RPCH35K181FB Part Data Attributes
|
RPCH35K181FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH35K181FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RPCH35K181FB
This table gives cross-reference parts and alternative options found for RPCH35K181FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH35K181FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH35K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K181FB vs RMCH35K181FB |
RMCS1210FT180R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPCH35K181FB vs RMCS1210FT180R-HP |
CPW40-1800-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RPCH35K181FB vs CPW40-1800-FL |
NRCPS25F181TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPCH35K181FB vs NRCPS25F181TRQYF |
RCA1210180RFKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RPCH35K181FB vs RCA1210180RFKECHP |
HP0707F1800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RPCH35K181FB vs HP0707F1800T5E |
RBX35K181FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K181FB vs RBX35K181FB |
RPC1210FT180R-HP | Fixed Resistor, Thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPCH35K181FB vs RPC1210FT180R-HP |
RPCH35K181FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPCH35K181FB vs RPCH35K181FTE |
ACTH001210-1800FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPCH35K181FB vs ACTH001210-1800FTP |