Part Details for RPCH16K8872DTP by Kamaya Inc
Overview of RPCH16K8872DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K8872DTP
RPCH16K8872DTP CAD Models
RPCH16K8872DTP Part Data Attributes
|
RPCH16K8872DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K8872DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K8872DTP
This table gives cross-reference parts and alternative options found for RPCH16K8872DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K8872DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTD8872D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K8872DTP vs SG73S1JTTD8872D |
RBX16K8872DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K8872DTP vs RBX16K8872DB |
RBX16K8872DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K8872DTP vs RBX16K8872DTP |
SG73P1JTTD8872D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K8872DTP vs SG73P1JTTD8872D |
SG73S1JRTTD8872D | Fixed Resistor, 0.2W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K8872DTP vs SG73S1JRTTD8872D |
ERJPA3D8872V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K8872DTP vs ERJPA3D8872V |
SG73S1JRTTP8872D | Fixed Resistor, 0.2W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K8872DTP vs SG73S1JRTTP8872D |
SR0603DR-7T88K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPCH16K8872DTP vs SR0603DR-7T88K7L |
SG73P1JRTTD8872D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 88700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K8872DTP vs SG73P1JRTTD8872D |
ESR03EZPD8872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RPCH16K8872DTP vs ESR03EZPD8872 |