Part Details for RPCH16K8250FB by Kamaya Inc
Results Overview of RPCH16K8250FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPCH16K8250FB Information
RPCH16K8250FB by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RPCH16K8250FB
RPCH16K8250FB CAD Models
RPCH16K8250FB Part Data Attributes
|
RPCH16K8250FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K8250FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K8250FB
This table gives cross-reference parts and alternative options found for RPCH16K8250FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K8250FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCPS06F8250TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs NRCPS06F8250TRQYF |
NRCPH06F8250TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs NRCPH06F8250TRQYF |
SR0603FR-7T825RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs SR0603FR-7T825RL |
SG73P1JTTD8250F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs SG73P1JTTD8250F |
RBX16K8250FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs RBX16K8250FB |
SG73S1JTTP8250F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs SG73S1JTTP8250F |
RMCH16K8250FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs RMCH16K8250FTP |
TFP0603R8250FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs TFP0603R8250FA-T5 |
SG73S1JTTD8250F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs SG73S1JTTD8250F |
RPCH16K8250FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RPCH16K8250FB vs RPCH16K8250FTP |