Part Details for RPCH16K560DTP by Kamaya Inc
Overview of RPCH16K560DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K560DTP
RPCH16K560DTP CAD Models
RPCH16K560DTP Part Data Attributes
|
RPCH16K560DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K560DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K560DTP
This table gives cross-reference parts and alternative options found for RPCH16K560DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K560DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K560DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K560DTP vs RBX16K560DTP |
ERJPA3D56R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K560DTP vs ERJPA3D56R0V |
RPCH16K560DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K560DTP vs RPCH16K560DB |
SG73P1JTTD56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 56ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K560DTP vs SG73P1JTTD56R0D |
SG73S1JTTD56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 56ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K560DTP vs SG73S1JTTD56R0D |
NRCPS06D56R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K560DTP vs NRCPS06D56R0TRQYF |
ESR03EZPD56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16K560DTP vs ESR03EZPD56R0 |
RMCH16K560DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K560DTP vs RMCH16K560DB |
NRCPS06D560TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K560DTP vs NRCPS06D560TRQYF |
SG73S1JTTP56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 56ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K560DTP vs SG73S1JTTP56R0D |