Part Details for RPCH16K4870DTP by Kamaya Inc
Overview of RPCH16K4870DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K4870DTP
RPCH16K4870DTP CAD Models
RPCH16K4870DTP Part Data Attributes
|
RPCH16K4870DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K4870DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K4870DTP
This table gives cross-reference parts and alternative options found for RPCH16K4870DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K4870DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K4870DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K4870DTP vs RPCH16K4870DB |
SG73P1JTTD4870D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4870DTP vs SG73P1JTTD4870D |
SG73S1JRTTD4870D | Fixed Resistor, 0.2W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4870DTP vs SG73S1JRTTD4870D |
SG73P1JRTTD4870D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4870DTP vs SG73P1JRTTD4870D |
SG73S1JTTP4870D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4870DTP vs SG73S1JTTP4870D |
NRCPS06D4870TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K4870DTP vs NRCPS06D4870TRQYF |
ERJPA3D4870V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K4870DTP vs ERJPA3D4870V |
RMCH16K4870DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K4870DTP vs RMCH16K4870DB |
SG73S1JRTTP4870D | Fixed Resistor, 0.2W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4870DTP vs SG73S1JRTTP4870D |
MK06S4870DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPCH16K4870DTP vs MK06S4870DTL |