Part Details for RPCH16K4021FB by Kamaya Inc
Overview of RPCH16K4021FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K4021FB
RPCH16K4021FB CAD Models
RPCH16K4021FB Part Data Attributes
|
RPCH16K4021FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K4021FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K4021FB
This table gives cross-reference parts and alternative options found for RPCH16K4021FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K4021FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06S4021FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPCH16K4021FB vs MK06S4021FTL |
SDR03EZPF4021 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16K4021FB vs SDR03EZPF4021 |
RMCH16K4021FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K4021FB vs RMCH16K4021FTP |
SG73S1JTTD4021F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4021FB vs SG73S1JTTD4021F |
SG73P1JRTTP4021F | Fixed Resistor, 0.2W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4021FB vs SG73P1JRTTP4021F |
RBX16K4021FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K4021FB vs RBX16K4021FTP |
SG73P1JTTD4021F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4021FB vs SG73P1JTTD4021F |
SG73S1JTTP4021F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4021FB vs SG73S1JTTP4021F |
NRCPH06F4021TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K4021FB vs NRCPH06F4021TRQYF |
SG73S1JRTTP4021F | Fixed Resistor, 0.2W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K4021FB vs SG73S1JRTTP4021F |