Part Details for RPCH16K391FB by Kamaya Inc
Overview of RPCH16K391FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K391FB
RPCH16K391FB CAD Models
RPCH16K391FB Part Data Attributes
|
RPCH16K391FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K391FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K391FB
This table gives cross-reference parts and alternative options found for RPCH16K391FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K391FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06S3900FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPCH16K391FB vs MK06S3900FTL |
RBX16K391FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K391FB vs RBX16K391FB |
SG73S1JTBK3900F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RPCH16K391FB vs SG73S1JTBK3900F |
SG73P1JTTD3900F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K391FB vs SG73P1JTTD3900F |
SDR03EZPF3900 | Fixed Resistor, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16K391FB vs SDR03EZPF3900 |
ESR03EZPF3900 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16K391FB vs ESR03EZPF3900 |
SG73S1JRTTD3900F | Fixed Resistor, 0.2W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K391FB vs SG73S1JRTTD3900F |
NRCPH06F3900TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K391FB vs NRCPH06F3900TRQYF |
SG73S1JTTD3900F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K391FB vs SG73S1JTTD3900F |
SG73S1JTTP3900F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K391FB vs SG73S1JTTP3900F |