Part Details for RPCH16K304FTP by Kamaya Inc
Overview of RPCH16K304FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K304FTP
RPCH16K304FTP CAD Models
RPCH16K304FTP Part Data Attributes
|
RPCH16K304FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K304FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K304FTP
This table gives cross-reference parts and alternative options found for RPCH16K304FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K304FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06S3003FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPCH16K304FTP vs MK06S3003FTL |
NRCPH06F3003TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K304FTP vs NRCPH06F3003TRQYF |
SR0603FR-7T300KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPCH16K304FTP vs SR0603FR-7T300KL |
SG73P1JTTD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K304FTP vs SG73P1JTTD3003F |
SDR03EZPF3003 | Fixed Resistor, 0.1W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16K304FTP vs SDR03EZPF3003 |
SG73P1JRTTP3003F | Fixed Resistor, 0.2W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K304FTP vs SG73P1JRTTP3003F |
SG73P1JRTTD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K304FTP vs SG73P1JRTTD3003F |
RPCH16K304FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K304FTP vs RPCH16K304FB |
SG73S1JTTP3003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K304FTP vs SG73S1JTTP3003F |
SG73S1JTTD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K304FTP vs SG73S1JTTD3003F |