Part Details for RPCH16K304DTP by Kamaya Inc
Overview of RPCH16K304DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K304DTP
RPCH16K304DTP CAD Models
RPCH16K304DTP Part Data Attributes
|
RPCH16K304DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K304DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K304DTP
This table gives cross-reference parts and alternative options found for RPCH16K304DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K304DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K304DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K304DTP vs RBX16K304DTP |
SG73S1JTTD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K304DTP vs SG73S1JTTD3003D |
SR0603DR-7T300KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPCH16K304DTP vs SR0603DR-7T300KL |
SG73S1JTBK3003D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 300000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RPCH16K304DTP vs SG73S1JTBK3003D |
SG73P1JTTD3003D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 300000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPCH16K304DTP vs SG73P1JTTD3003D |
SG73P1JRTTP3003D | Fixed Resistor, 0.2W, 300000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K304DTP vs SG73P1JRTTP3003D |
ERJPA3D3003V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K304DTP vs ERJPA3D3003V |
SG73P1JRTTD3003D | Fixed Resistor, 0.2W, 300000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K304DTP vs SG73P1JRTTD3003D |
ESR03EZPD3003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPCH16K304DTP vs ESR03EZPD3003 |
NRCPS06D3003TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K304DTP vs NRCPS06D3003TRQYF |