Part Details for RPCH16K1653FB by Kamaya Inc
Overview of RPCH16K1653FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K1653FB
RPCH16K1653FB CAD Models
RPCH16K1653FB Part Data Attributes
|
RPCH16K1653FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K1653FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K1653FB
This table gives cross-reference parts and alternative options found for RPCH16K1653FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K1653FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTP1653F | Fixed Resistor, 0.2W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1653FB vs SG73P1JRTTP1653F |
RMCH16K1653FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K1653FB vs RMCH16K1653FTP |
ERJPA3F1653V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPCH16K1653FB vs ERJPA3F1653V |
ESR03EZPF1653 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RPCH16K1653FB vs ESR03EZPF1653 |
SG73S1JTTP1653F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1653FB vs SG73S1JTTP1653F |
SG73S1JTTD1653F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1653FB vs SG73S1JTTD1653F |
SG73S1JRTTD1653F | Fixed Resistor, 0.2W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1653FB vs SG73S1JRTTD1653F |
SR0603FR-7T165KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RPCH16K1653FB vs SR0603FR-7T165KL |
NRCPS06F1653TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K1653FB vs NRCPS06F1653TRQYF |
NRCPH06F1653TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K1653FB vs NRCPH06F1653TRQYF |