Part Details for RPCH16K1152DTP by Kamaya Inc
Overview of RPCH16K1152DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPCH16K1152DTP
RPCH16K1152DTP CAD Models
RPCH16K1152DTP Part Data Attributes
|
RPCH16K1152DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPCH16K1152DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RPCH16K1152DTP
This table gives cross-reference parts and alternative options found for RPCH16K1152DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K1152DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K1152DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K1152DTP vs RBX16K1152DTP |
SG73S1JRTTD1152D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1152DTP vs SG73S1JRTTD1152D |
SG73P1JTTP1152D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1152DTP vs SG73P1JTTP1152D |
RMCH16K1152DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K1152DTP vs RMCH16K1152DB |
ESR03EZPD1152 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RPCH16K1152DTP vs ESR03EZPD1152 |
RBX16K1152DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K1152DTP vs RBX16K1152DB |
SG73P1JRTTP1152D | Fixed Resistor, 0.2W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1152DTP vs SG73P1JRTTP1152D |
NRCPH06D1152TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPCH16K1152DTP vs NRCPH06D1152TRQYF |
RPGW16K1152DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPCH16K1152DTP vs RPGW16K1152DB |
SG73S1JTTP1152D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPCH16K1152DTP vs SG73S1JTTP1152D |