RPCH16K10R7DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RPCH16K10R7DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RPCH16K10R7DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPCH16K10R7DB by Kamaya Inc

RPCH16K10R7DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
10.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RPCH16K10R7DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RPCH16K10R7DB

This table gives cross-reference parts and alternative options found for RPCH16K10R7DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCH16K10R7DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPGW16K10R7DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPCH16K10R7DB vs RPGW16K10R7DB
NRCPS06D10R7TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RPCH16K10R7DB vs NRCPS06D10R7TRQYF
NRCPH06D10R7TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RPCH16K10R7DB vs NRCPH06D10R7TRQYF
RBX16K10R7DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPCH16K10R7DB vs RBX16K10R7DB
SG73P1JTTD10R7D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RPCH16K10R7DB vs SG73P1JTTD10R7D
RBX16K10R7DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPCH16K10R7DB vs RBX16K10R7DTP
RMCH16K10R7DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RPCH16K10R7DB vs RMCH16K10R7DTP
ERJPA3D10R7V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RPCH16K10R7DB vs ERJPA3D10R7V
SG73S1JTTD10R7D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RPCH16K10R7DB vs SG73S1JTTD10R7D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPCH16K10R7DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPCH16K10R7DB by Kamaya Inc

  • Please alert me when RPCH16K10R7DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPCH16K10R7DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPCH16K10R7DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPCH16K10R7DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPCH16K10R7DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPCH16K10R7DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: