Datasheets
RPC63681MB by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE

Part Details for RPC63681MB by Kamaya Inc

Overview of RPC63681MB by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RPC63681MB

RPC63681MB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RPC63681MB Part Data Attributes

RPC63681MB Kamaya Inc
Buy Now Datasheet
Compare Parts:
RPC63681MB Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 680 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 20%
Working Voltage 200 V

Alternate Parts for RPC63681MB

This table gives cross-reference parts and alternative options found for RPC63681MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC63681MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC12K681MBG Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RPC63681MB vs RC12K681MBG
RPC63681MTE Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RPC63681MB vs RPC63681MTE
RC12K681MB Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RPC63681MB vs RC12K681MB
RC12K681MT Fixed Resistor, Metal Glaze/thick Film, 1W, 680ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RPC63681MB vs RC12K681MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC63681MB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC63681MB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RPC63681MB would you like to use for your alert(s)?
  • Please alert me when RPC63681MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC63681MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC63681MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC63681MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC63681MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC63681MB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: