Part Details for RPC63131KTE by Kamaya Inc
Overview of RPC63131KTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC63131KTE
RPC63131KTE CAD Models
RPC63131KTE Part Data Attributes
|
RPC63131KTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC63131KTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for RPC63131KTE
This table gives cross-reference parts and alternative options found for RPC63131KTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC63131KTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K131KTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63131KTE vs RC12K131KTG |
RC12K131KBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63131KTE vs RC12K131KBG |
RC12K1300KCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63131KTE vs RC12K1300KCG |
RC12K1300KBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63131KTE vs RC12K1300KBG |
FNF25KX-131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC63131KTE vs FNF25KX-131 |
RC12K131KCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63131KTE vs RC12K131KCG |