Part Details for RPC50272JB by Kamaya Inc
Overview of RPC50272JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC50272JB
RPC50272JB CAD Models
RPC50272JB Part Data Attributes
|
RPC50272JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC50272JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC50272JB
This table gives cross-reference parts and alternative options found for RPC50272JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC50272JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007J0272T5E | Fixed Resistor, 0.75W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50272JB vs HQ1007J0272T5E |
RMGW50K272JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RPC50272JB vs RMGW50K272JTE |
RS10K272JTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50272JB vs RS10K272JTG |
CR2010J20272G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RPC50272JB vs CR2010J20272G |
BCTS002010-2701JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RPC50272JB vs BCTS002010-2701JTE |
RM20J272CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RPC50272JB vs RM20J272CT |
CR02272J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RPC50272JB vs CR02272J |
232276060272L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC50272JB vs 232276060272L |
RTT20272JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RPC50272JB vs RTT20272JTE |
RMGW50K272JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RPC50272JB vs RMGW50K272JB |