Part Details for RPC50202JTE by Kamaya Inc
Overview of RPC50202JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC50202JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC50202JTETR-ND
|
DigiKey | RES 2K OHM 3/4W 5% 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
DISTI #
791-RPC50202JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 2K0 5% Lead Free RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
Part Details for RPC50202JTE
RPC50202JTE CAD Models
RPC50202JTE Part Data Attributes
|
RPC50202JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC50202JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC50202JTE
This table gives cross-reference parts and alternative options found for RPC50202JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC50202JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-072K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC50202JTE vs RC2010JK-072K |
RC2010J202-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RPC50202JTE vs RC2010J202-07-T70 |
RS10K202JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50202JTE vs RS10K202JB |
RS10K202JCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50202JTE vs RS10K202JCL |
NRC-AS50J202TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RPC50202JTE vs NRC-AS50J202TRQYF |
AS0AJTE2001 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RPC50202JTE vs AS0AJTE2001 |
AC2010JK-072KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RPC50202JTE vs AC2010JK-072KL |
RTT20202JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 2010, | Ralec | RPC50202JTE vs RTT20202JTE |
RMC-22202JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RPC50202JTE vs RMC-22202JK |
RS10K202JBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RPC50202JTE vs RS10K202JBG |