Part Details for RPC35824KB by Kamaya Inc
Overview of RPC35824KB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC35824KB
RPC35824KB CAD Models
RPC35824KB Part Data Attributes
|
RPC35824KB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35824KB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for RPC35824KB
This table gives cross-reference parts and alternative options found for RPC35824KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35824KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR13KTEU8203N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RPC35824KB vs SWR13KTEU8203N |
RPC1210KT820K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC35824KB vs RPC1210KT820K |
SWR13KBEU8203 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RPC35824KB vs SWR13KBEU8203 |