There are no models available for this part yet.
Overview of RPC35431JB by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RPC35431JB by Kamaya Inc
Part Data Attributes for RPC35431JB by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RPC35431JB
This table gives cross-reference parts and alternative options found for RPC35431JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35431JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2J0431T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RPC35431JB vs 1210W2J0431T5E |
RTT12431JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RPC35431JB vs RTT12431JP4 |
WF10P431JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC35431JB vs WF10P431JTL |
NRCW25J431TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RPC35431JB vs NRCW25J431TRF |
AC1210JR-13430RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RPC35431JB vs AC1210JR-13430RL |
MR10X431JQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RPC35431JB vs MR10X431JQL |
CLF1210430R5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC35431JB vs CLF1210430R5%100PPM/KNB4 |
CR1210J30431G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RPC35431JB vs CR1210J30431G |
CR-10JPB--430R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC35431JB vs CR-10JPB--430R |
RMC-20431JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RPC35431JB vs RMC-20431JR |