Part Details for RPC35362JB by Kamaya Inc
Overview of RPC35362JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC35362JB
RPC35362JB CAD Models
RPC35362JB Part Data Attributes
|
RPC35362JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35362JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35362JB
This table gives cross-reference parts and alternative options found for RPC35362JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35362JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14J3601TEU | Fixed Resistor, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPC35362JB vs PWR14J3601TEU |
CRGCQ1210J3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RPC35362JB vs CRGCQ1210J3K6 |
AF1210JR-073K6L | Fixed Resistor, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35362JB vs AF1210JR-073K6L |
CR-10JPA---3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC35362JB vs CR-10JPA---3K6 |
CLF12103K65%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC35362JB vs CLF12103K65%100PPM/KKB16 |
RMEF1210JT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPC35362JB vs RMEF1210JT3K60 |
CLF12103K65%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC35362JB vs CLF12103K65%100PPM/KKB4 |
CR1210-2W-362JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RPC35362JB vs CR1210-2W-362JT |
CR-10JPD---3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC35362JB vs CR-10JPD---3K6 |
FPS12JV-362 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RPC35362JB vs FPS12JV-362 |