Part Details for RPC35220JB by Kamaya Inc
Overview of RPC35220JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC35220JB
RPC35220JB CAD Models
RPC35220JB Part Data Attributes
|
RPC35220JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35220JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35220JB
This table gives cross-reference parts and alternative options found for RPC35220JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35220JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC35220JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RPC35220JB vs RPC35220JTE |
RTT12220JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RPC35220JB vs RTT12220JTP |
RMCF1210JT22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RPC35220JB vs RMCF1210JT22R0 |
CR-10JPB---22R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RPC35220JB vs CR-10JPB---22R |
CR1210J30220G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RPC35220JB vs CR1210J30220G |
RMNW35K220JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPC35220JB vs RMNW35K220JB |
AC1210JR-1022RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35220JB vs AC1210JR-1022RL |
CR04220J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RPC35220JB vs CR04220J |
BCTS001210-22R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RPC35220JB vs BCTS001210-22R0JTP |
WR10X220JDLV | Fixed Resistor, 0.5W, 22ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RPC35220JB vs WR10X220JDLV |