Part Details for RPC35166JB by Kamaya Inc
Overview of RPC35166JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC35166JB
RPC35166JB CAD Models
RPC35166JB Part Data Attributes
|
RPC35166JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35166JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35166JB
This table gives cross-reference parts and alternative options found for RPC35166JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35166JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-1316ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35166JB vs RC1210JR-1316ML |
RMC35-166JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RPC35166JB vs RMC35-166JB |
RMC1/4-166JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RPC35166JB vs RMC1/4-166JB |
AA1210JR-1316ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | RPC35166JB vs AA1210JR-1316ML |
RPC35166JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RPC35166JB vs RPC35166JTE |
RM14J166CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RPC35166JB vs RM14J166CT |
AC1210JR-0716ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35166JB vs AC1210JR-0716ML |
RMC1/4-166JTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RPC35166JB vs RMC1/4-166JTE |
RC1210JR-0716MP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RPC35166JB vs RC1210JR-0716MP |
1210U2J0166T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RPC35166JB vs 1210U2J0166T5E |