Part Details for RPC32161KTP by Kamaya Inc
Overview of RPC32161KTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC32161KTP
RPC32161KTP CAD Models
RPC32161KTP Part Data Attributes
|
RPC32161KTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32161KTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for RPC32161KTP
This table gives cross-reference parts and alternative options found for RPC32161KTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32161KTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K161KB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RPC32161KTP vs RS06K161KB |
FNF06KV-161 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32161KTP vs FNF06KV-161 |
RS06K161KC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RPC32161KTP vs RS06K161KC |
RPC32161KB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RPC32161KTP vs RPC32161KB |
SR1206KR-07160RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RPC32161KTP vs SR1206KR-07160RL |
SWR06KTEO1600 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RPC32161KTP vs SWR06KTEO1600 |
RS06K161KCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RPC32161KTP vs RS06K161KCL |