Part Details for RPC20682JB by Kamaya Inc
Overview of RPC20682JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC20682JB
RPC20682JB CAD Models
RPC20682JB Part Data Attributes
|
RPC20682JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC20682JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC20682JB
This table gives cross-reference parts and alternative options found for RPC20682JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC20682JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-6K8JPB | Res,SMT,Thick Film,6.8K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20682JB vs PWC0805AS-6K8JPB |
PWC0805-6K8JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20682JB vs PWC0805-6K8JPB |
PWC0805AS-6K8JT1 | Res,SMT,Thick Film,6.8K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20682JB vs PWC0805AS-6K8JT1 |
HP05W3J0682TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20682JB vs HP05W3J0682TCE |
HP05W3J0682TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20682JB vs HP05W3J0682TEE |
PWC0805AS-6K8JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20682JB vs PWC0805AS-6K8JT1 |
PWC08056K8JT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 6800ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RPC20682JB vs PWC08056K8JT1 |
PWC0805AS-6K8JI | Res,SMT,Thick Film,6.8K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20682JB vs PWC0805AS-6K8JI |
MCHP05W4J0682T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RPC20682JB vs MCHP05W4J0682T5E |
HP05W3J0682T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20682JB vs HP05W3J0682T4E |