Part Details for RPC20564JB by Kamaya Inc
Overview of RPC20564JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC20564JB
RPC20564JB CAD Models
RPC20564JB Part Data Attributes
|
RPC20564JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC20564JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC20564JB
This table gives cross-reference parts and alternative options found for RPC20564JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC20564JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-560KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20564JB vs PWC0805-560KJPB |
HP05W3J0564T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RPC20564JB vs HP05W3J0564T5E |
PWC0805-560KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20564JB vs PWC0805-560KJI |
MCHP05W4J5603T5E | RES,SMT,THICK FILM,560K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SPC Multicomp | RPC20564JB vs MCHP05W4J5603T5E |
PWC0805560KJT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 560000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RPC20564JB vs PWC0805560KJT1 |
HP05W3J0564TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 560000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20564JB vs HP05W3J0564TCE |
PWC-PWC08055603JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RPC20564JB vs PWC-PWC08055603JELT |
PWC0805AS-560KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20564JB vs PWC0805AS-560KJPB |
CRGP0805J560K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RPC20564JB vs CRGP0805J560K |
PWC0805-560KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20564JB vs PWC0805-560KJT1 |