Part Details for RPC20563JB by Kamaya Inc
Overview of RPC20563JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC20563JB
RPC20563JB CAD Models
RPC20563JB Part Data Attributes
|
RPC20563JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC20563JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC20563JB
This table gives cross-reference parts and alternative options found for RPC20563JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC20563JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-56KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20563JB vs PWC0805-56KJPB |
PWC0805AS-56KJPB | Res,SMT,Thick Film,56K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20563JB vs PWC0805AS-56KJPB |
HPWC080556KJT3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20563JB vs HPWC080556KJT3 |
PWC0805AS-56KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20563JB vs PWC0805AS-56KJT1 |
HPWC080556KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20563JB vs HPWC080556KJT1 |
HP05W3J0563TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 56000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20563JB vs HP05W3J0563TEE |
CRGP0805J56K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RPC20563JB vs CRGP0805J56K |
PWC080556KJT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 56000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RPC20563JB vs PWC080556KJT1 |
PWC-PWC08055602JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RPC20563JB vs PWC-PWC08055602JELT |
CRGH0805J56K | Fixed Resistor, Thick Film, 0.33W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RPC20563JB vs CRGH0805J56K |