RPC2010JT4R70
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RPC2010JT4R70 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RPC2010JT4R70 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RPC2010JT4R70CT-ND
DigiKey RES 4.7 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9900
In Stock
  • 1 $0.5600
  • 10 $0.2960
  • 50 $0.2030
  • 100 $0.1747
  • 500 $0.1283
  • 1,000 $0.1136
  • 4,000 $0.0985
  • 8,000 $0.0843
  • 12,000 $0.0813
  • 20,000 $0.0747
  • 28,000 $0.0727
  • 40,000 $0.0712
  • 100,000 $0.0631
$0.0631 / $0.5600 Buy Now
DISTI # RPC2010JT4R70
Avnet Americas Res Thick Film 2010 4.7 Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RPC2010JT4R70) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1120
  • 8,000 $0.1104
  • 16,000 $0.1088
  • 24,000 $0.1072
  • 32,000 $0.1056
  • 40,000 $0.1040
  • 400,000 $0.1024
$0.1024 / $0.1120 Buy Now
DISTI # 708-RPC2010JT4R70
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 2010, 4.7 ohm, 5%, 0.75W RoHS: Compliant 0
  • 4,000 $0.0980
  • 8,000 $0.0740
  • 24,000 $0.0670
  • 100,000 $0.0630
$0.0630 / $0.0980 Order Now
Future Electronics RPC Series 2010 0.75 W 4.7 Ohms ±5% ±200 ppm/°C SMT Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 4,000 $0.1100
  • 8,000 $0.1080
  • 12,000 $0.1060
  • 16,000 $0.1050
  • 20,000 $0.1030
$0.1030 / $0.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1140
  • 8,000 $0.1070
  • 16,000 $0.1000
  • 32,000 $0.0980
$0.0980 / $0.1140 Buy Now
NAC RESISTOR, PULSE, 2010, 4.7 ohm, 5%, 0.75W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2670
  • 20,000 $0.2290
  • 100,000 $0.2000
$0.2000 / $0.2670 Buy Now

CAD Models for RPC2010JT4R70 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPC2010JT4R70 by SEI Stackpole Electronics Inc

RPC2010JT4R70
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. RPC2010JT4R70
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RPC2010JT4R70

This table gives cross-reference parts and alternative options found for RPC2010JT4R70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2010JT4R70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR10JTFQ4R70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RPC2010JT4R70 vs PWR10JTFQ4R70
SWR10JBFQ4R70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, Viking Tech Corp RPC2010JT4R70 vs SWR10JBFQ4R70
CRCW20104R70JNTF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE Vishay Intertechnologies RPC2010JT4R70 vs CRCW20104R70JNTF
CRCW20104R70JNEF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RPC2010JT4R70 vs CRCW20104R70JNEF

Related Parts for RPC2010JT4R70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC2010JT4R70 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC2010JT4R70 by SEI Stackpole Electronics Inc

  • Please alert me when RPC2010JT4R70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC2010JT4R70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC2010JT4R70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC2010JT4R70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC2010JT4R70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC2010JT4R70 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: