RPC2010JT1R20
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RPC2010JT1R20 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RPC2010JT1R20 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RPC2010JT1R20-ND
DigiKey RES 1.2 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0936
$0.0936 Buy Now
DISTI # RPC2010JT1R20
Avnet Americas Res Thick Film 2010 1.2Ohm 5% 3/4W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RPC2010JT1R20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1120
  • 8,000 $0.1104
  • 16,000 $0.1088
  • 24,000 $0.1072
  • 32,000 $0.1056
  • 40,000 $0.1040
  • 400,000 $0.1024
$0.1024 / $0.1120 Buy Now
DISTI # 708-RPC2010JT1R20
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 2010, 1.2 ohm, 5%, 0.75W RoHS: Compliant 0
  • 4,000 $0.0930
  • 8,000 $0.0880
  • 24,000 $0.0830
$0.0830 / $0.0930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1140
  • 8,000 $0.1070
  • 16,000 $0.1000
  • 32,000 $0.0980
$0.0980 / $0.1140 Buy Now
NAC RESISTOR, PULSE, 2010, 1.2 ohm, 5%, 0.75W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2670
  • 20,000 $0.2290
  • 100,000 $0.2000
$0.2000 / $0.2670 Buy Now

CAD Models for RPC2010JT1R20 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPC2010JT1R20 by SEI Stackpole Electronics Inc

RPC2010JT1R20
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. RPC2010JT1R20
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RPC2010JT1R20

This table gives cross-reference parts and alternative options found for RPC2010JT1R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2010JT1R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWR10JBFQ1R20N Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, Viking Tech Corp RPC2010JT1R20 vs SWR10JBFQ1R20N
SWR10JBFQ1R20 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, Viking Tech Corp RPC2010JT1R20 vs SWR10JBFQ1R20
PWR10JTFQ1R20 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RPC2010JT1R20 vs PWR10JTFQ1R20
SWR10JTFQ1R20 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RPC2010JT1R20 vs SWR10JTFQ1R20
PWR20J1R20TFQ Fixed Resistor, 0.75W, 1.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RPC2010JT1R20 vs PWR20J1R20TFQ
SWR10JTFQ1R20N Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, Viking Tech Corp RPC2010JT1R20 vs SWR10JTFQ1R20N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC2010JT1R20 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC2010JT1R20 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC2010JT1R20 would you like to use for your alert(s)?
  • Please alert me when RPC2010JT1R20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC2010JT1R20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC2010JT1R20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC2010JT1R20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC2010JT1R20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC2010JT1R20 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: