Datasheets
RPC2010JT1M50 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for RPC2010JT1M50 by SEI Stackpole Electronics Inc

Overview of RPC2010JT1M50 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RPC2010JT1M50

Part # Distributor Description Stock Price Buy
DISTI # 738-RPC2010JT1M50CT-ND
DigiKey RES 1.5M OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5600
  • 4,000 $0.0985
$0.0985 / $0.5600 Buy Now
DISTI # RPC2010JT1M50
Avnet Americas Resistor Pulse Withstanding Thick Film 2010 1.5MOhm 5% 3/4W ?100ppm/?C Molded T/R - Tape and Reel (Alt: RPC2010JT1M50) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RPC2010JT1M50
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 2010, 1.5 Mohm, 5%, 0.75W RoHS: Compliant 0
  • 4,000 $0.0980
  • 8,000 $0.0870
  • 24,000 $0.0820
  • 100,000 $0.0800
$0.0800 / $0.0980 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.1039
$0.1039 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 80 $0.3370
  • 100 $0.3200
  • 250 $0.2290
  • 500 $0.1600
  • 1,000 $0.1450
  • 4,000 $0.1190
  • 8,000 $0.1080
  • 12,000 $0.1050
$0.1050 / $0.3370 Buy Now
NAC RESISTOR, PULSE, 2010, 1.5 Mohm, 5%, 0.75W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2670
  • 20,000 $0.2290
  • 100,000 $0.2000
$0.2000 / $0.2670 Buy Now

Part Details for RPC2010JT1M50

RPC2010JT1M50 Part Data Attributes

RPC2010JT1M50 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RPC2010JT1M50 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1500000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 400 V

Alternate Parts for RPC2010JT1M50

This table gives cross-reference parts and alternative options found for RPC2010JT1M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2010JT1M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PWR20J1504TEQ Fixed Resistor, 0.75W, 1500000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RPC2010JT1M50 vs PWR20J1504TEQ
SWR10JTEQ1504 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RPC2010JT1M50 vs SWR10JTEQ1504
SWR10JTEQ1504N Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, Viking Tech Corp RPC2010JT1M50 vs SWR10JTEQ1504N
SWR10JBEQ1504N Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, Viking Tech Corp RPC2010JT1M50 vs SWR10JBEQ1504N

RPC2010JT1M50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC2010JT1M50 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC2010JT1M50 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC2010JT1M50 would you like to use for your alert(s)?
  • Please alert me when RPC2010JT1M50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC2010JT1M50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC2010JT1M50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC2010JT1M50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC2010JT1M50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC2010JT1M50 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: