-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2010JT150K-ND
|
DigiKey | RES 150K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0936 | Buy Now |
DISTI #
RPC2010JT150K
|
Avnet Americas | Res Thick Film 2010 150K Ohm 5% 3/4W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: RPC2010JT150K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0504 | Buy Now |
DISTI #
708-RPC2010JT150K
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 2010, 150 Kohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.0860 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1039 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0980 / $0.1140 | Buy Now |
|
NAC | RESISTOR, PULSE, 2010, 150 Kohm, 5%, 0.75W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC2010JT150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC2010JT150K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for RPC2010JT150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2010JT150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR10JTEQ1503N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | RPC2010JT150K vs SWR10JTEQ1503N |
PWR10JTEQ1503 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RPC2010JT150K vs PWR10JTEQ1503 |
SWR10JTEQ1503 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RPC2010JT150K vs SWR10JTEQ1503 |
SWR10JBEQ1503 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | RPC2010JT150K vs SWR10JBEQ1503 |