Datasheets
RPC1690R9F by:

Res,SMT,Thick Film,90.9 Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case

Part Details for RPC1690R9F by Alpha 3 Manufacturing

Overview of RPC1690R9F by Alpha 3 Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RPC1690R9F

RPC1690R9F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RPC1690R9F Part Data Attributes

RPC1690R9F Alpha 3 Manufacturing
Buy Now Datasheet
Compare Parts:
RPC1690R9F Alpha 3 Manufacturing Res,SMT,Thick Film,90.9 Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DUBILIER
Package Description SMT, 0603
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 90.9 Ω
Resistor Type FIXED RESISTOR
Series RPC
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RPC1690R9F

This table gives cross-reference parts and alternative options found for RPC1690R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1690R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C06031A90R9FKAF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation RPC1690R9F vs 9C06031A90R9FKAF4
FCR03FB-90R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RPC1690R9F vs FCR03FB-90R9
RM06FL90R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd RPC1690R9F vs RM06FL90R9
FCR03FS-90R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RPC1690R9F vs FCR03FS-90R9
FCR03FV-90R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RPC1690R9F vs FCR03FV-90R9
CR-03FL7-90R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Liean-Gimn Enterprise Co Ltd RPC1690R9F vs CR-03FL7-90R9
FCR03FT-90R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd RPC1690R9F vs FCR03FT-90R9
RM06FBN90R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RPC1690R9F vs RM06FBN90R9
CR0603F90R9T1LF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, New Sincere Electronics Co Ltd RPC1690R9F vs CR0603F90R9T1LF
WCR060390R9FPLT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors RPC1690R9F vs WCR060390R9FPLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC1690R9F by Alpha 3 Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC1690R9F by Alpha 3 Manufacturing

Select Manufacturer
Which Manufacturer of RPC1690R9F would you like to use for your alert(s)?
  • Please alert me when RPC1690R9F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC1690R9F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC1690R9F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC1690R9F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC1690R9F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC1690R9F by Alpha 3 Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: